Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-30308 SC50-FM-M50 HelaGuard Metallic Conduit Screw Fitting

Order Code:

49-7524

Brand: HellermannTyton MPN: 166-30308

Discontinued


The HellermannTyton 166-30308 SC10-FM-M50 is a Brass Connector for Metallic Conduit from the SC-FM Series. The connector has a swivel external M50 thread and comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.
  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Material: Nickel-plated brass
  • Specification: HelaGuard hose screwing
  • Halogen-free: Yes
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 50mm
  • Inside diamater: 48.46mm
  • Thread type: Metric
  • Thread size: M50
  • Supplied singly
  • Supplied in Metal
  • Type: SC-FM Series
  • Manufacturer's part: 166-30308 SC50

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)


Trustpilot