Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-25006 HG28-R34 IP66 Conduit Reducer 34mm to 28mm

Order Code:

49-6513

Brand: HellermannTyton MPN: 166-25006

Discontinued


The HellermannTyton 166-25000 HG28-R34 is a Conduit Reducer Connector from the HG-R Series. This Connector can be used with the Y-Connectors (HG-Y Series (order codes 49-6503 to 49-6506 inclusive). The Connector reduces the conduit size from 34mm to 28mm. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.
  • Reduce size of connector to attach smaller size conduits
  • Used with T-Connector and Y-Connectors
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • From diameter: 34mm
  • To diameter: 28mm
  • Type: HG28-R34
  • Manufacturer's part: HellemannTyton 166-25006

Trustpilot