Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-25002 HG16-R21 IP66 Conduit Reducer 21mm to 16mm

Order Code:

49-6509

Brand: HellermannTyton MPN: 166-25002

Discontinued


The HellermannTyton 166-25000 HG16-R21 is a Conduit Reducer Connector from the HG-R Series. This Connector can be used with the Y-Connectors (HG-Y Series (order codes 49-6503 to 49-6506 inclusive). The Connector reduces the conduit size from 21mm to 16mm. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.


  • Reduce size of connector to attach smaller size conduits
  • Used with T-Connector and Y-Connectors
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • From diameter: 21mm
  • To diameter: 16mm
  • Type: HG16-R21
  • Manufacturer's part: 166-25002
Type Conduit reducer
Colour Black
Material PA 66
Diameter 16mm

Trustpilot