Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-24603 HG34-HG34 Conduit Connector IP66 34mm

Order Code:

49-6521

Brand: HellermannTyton MPN: 166-24603

Discontinued


The HellermannTyton 166-24601 HG34-HG34 is a Straight Conduit Connector from the HG-HG Series. This fast fit Connector joins two pieces of conduit that have the same diameter of 34mm together. The connector has been manufactured from Polyamide 6.6 (PA66) and is supplied in black.
  • One piece, fast fit
  • Joins corrugated conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • From diameter: 34mm
  • To diameter: 34mm
  • Type: HG34-HG34
  • Manufacturer's part: 166-24603

Trustpilot