Easter Opening Hours and Delivery Dates here
HellermannTyton 166-11404 HG-FR28 PA6 Flame Retardant Conduit 28mm

HellermannTyton 166-11404 HG-FR28 PA6 Flame Retardant Conduit 28mm

Order Code:

49-7416

Brand: HellermannTyton MPN: 166-11404

Discontinued


The HellermannTyton HelaGuard 166-11404 HG-FR28 is a Non-Metallic Conduit from the HG-FR Range. The conduit is highly flame retardant, highly flexible and has a high fatigue life. Ideal for applications in railway vehicles, railway tunnels, underground stations and public buildings, where high fire protection is required.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6-FR
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 28mm
  • Outside diamater: 28.5mm
  • Inside diamater: 21.7mm
  • Bending radius: 50mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11404 HG-FR28 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Bending radius STRONG50mm/STRONG
Diameter 28mm

Trustpilot