Easter Opening Hours and Delivery Dates here

HellermannTyton 162-20150 SPF15-PP-BK Spiral Tube Black 1m

Order Code:

04-1685

Brand: HellermannTyton MPN: 162-20150 EAN-13: 4031026124094
Qty Unit Price (Inc VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 18/04/2026

HellermannTyton's SPF15-PP-BK spiral tube is a black, 1-metre long flexible cable management system known for its robust resistance to oil. It effectively bundles and protects cables, making it ideal for use in environments where cable organisation and protection are essential. Typical applications include wire harnessing and general cable maintenance in industrial settings.
Colour Black
Length 1 m
Type Spiral tube

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot