HellermannTyton 117-05002 DH series Cable Tie 210mm ecru 100pcs dual lock

Image Representative of Range

HellermannTyton 117-05002 DH series Cable Tie 210mm ecru 100pcs dual lock

Order Code:

04-1491

Brand: HellermannTyton MPN: 117-05002 EAN-13: 5022660324369
Qty Unit Price (Ex VAT)
1+ £22.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

HellermannTyton offers the T50RDH-PA66-NA cable tie, which measures 210 mm by 4.70 mm and comes in an ecru colour with 100 pieces per package. These double-lock cable ties are ideal for securely bundling two parallel cable groups in environments such as automotive or scaffolding projects. The DH series is designed for efficient cable management and bundling tasks.
Length 210mm
Width 4.70mm
Colour Ecru
Material Polyamide
Type Cable tie
Fire protection properties V2
Gearing Inside
Max. bundle diameter 38mm
Minimum holding force 225N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot