Christmas Opening Hours and Delivery Dates here
HellermannTyton 111-12060 T120R-W-BK-C1 Black 7.6mm x 390mm (Pack 100)

HellermannTyton 111-12060 T120R-W-BK-C1 Black 7.6mm x 390mm (Pack 100)

Order Code:

49-8034

Brand: HellermannTyton MPN: 111-12060 EAN-13: 4031026106359

Discontinued


The HellermannTyton 111-12060 T120R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 100 mm
  • Halogen-free: Yes
  • Material: PA66W
  • Minimum holding force: 535 N
  • Temperature range: -40²C - +85²C
  • Colour: black
  • Dimensions: 390(L) x 7.6(W)mm
  • Supplied singly
  • Type: T120R
  • Manufacturer's part: Hellemann Tyton 111-12060

Trustpilot