HellermannTyton 110-07500 MK7 Manual Cable Tie Tool Grey/Black 4.8mm max

Order Code:

49-8096

Brand: HellermannTyton MPN: 110-07500 EAN-13: 4031026103020

Discontinued


The HellermannTyton 110-07500 MK7 is a tensioning tool is used by harness makers. Based on the US Military Specification (MIL) and the German Military Specification (VG), the MK7 is also used to apply cable ties in all military vehicles and aircrafts. Other applications can be seen within electrical installation e.g. in buildings or production plants.


  • Light glass-fibre-reinforced housing
  • Ergonomic design
  • Consistent tensioning and automatically flush cutting
  • Infinitely adjustable tension force combined with three-step quick adjustment
  • MIL and VG approved
  • Can be used at temperatures up to +538°C
  • Weight: 290g
  • Strap width max: 4.8mm
  • Strap thickness max: 1.5mm
  • Supplied in Grey/Black
  • Type: MK7
  • Manufacturer's part: HellermannTyton 110-07500 MK7

Trustpilot