Christmas Opening Hours and Delivery Dates here

HellermannTyton 110-03500 MK3SP Manual Cable Tie Tool Grey/Black 4.8mm max

Order Code:

49-8095

Brand: HellermannTyton MPN: 110-03500 EAN-13: 4031026102405

Discontinued


The HellermannTyton 110-03500 MK3SP is a Tough Manual Tensioning Tool that has been designed to make the handling of the entire HellermannTyton cable ties even easier. This reliable tool is ideal for consistent tensioning and automatic flush cutting. It can handle cable ties up to 4.8mm in width.

This tough tool is used by harness makers for the automotive industry, as well as in the aerospace, railway and medical industries.


  • Can be used at temperatures up to +538°C
  • Material: Metal
  • Weight: 300g
  • Strap width max: 4.8mm
  • Strap thickness max: 1.5mm
  • Supplied in Grey/Black
  • Type: MK3SP
  • Manufacturer's part: HellermannTyton 110-21016 MK20

Trustpilot