Easter Opening Hours and Delivery Dates here

HellermannTyton 109-00057 Q-Tie Cable Tie Black 7.7mm x 520mm (Pack 100)

Order Code:

49-7738

Brand: HellermannTyton MPN: 109-00057 EAN-13: 4031026412115

Discontinued


The HellermannTyton 109-00057 is a Cable Tie from the Q-Tie range. This cable tie is not only an innovative, but also a revolutionary design. The open head of the cable tie enables a simple and quick installation. Just insert the ergonomically bent tail into the open side of the head and tighten the cable tie.

This Q-tie is the perfect product solution for applications under difficult working conditions. It has been designed for use in applications, where working with gloves is necessary or for blind applications with a limited view of the work. The integrated pre-locking function of the Q-tie offers the ability of a temporary hold, and final cable fastening solution.

For detailed information on HellermannTyton Q-Mounts (see order codes 49-6754 to 49-6764). Please click HERE
  • Innovative product for bundling and fixing cables
  • Unique open-head design
  • Easy insertion even under difficult circumstances
  • Various colours and materials
  • Halogen-free: Yes
  • Operating temperature range: -40ºC to +85ºC
  • Dimensions: 520(L) x 7.7(W)mm
  • Supplied in packs of 100
  • Supplied colour: Black
  • Type: Q-Tie Series
  • Manufacturer's part: Hellemann Tyton 109-00057

Trustpilot