Christmas Opening Hours and Delivery Dates here
Hellermann Tyton TY27M 340mm Natural Cable Ties - Pack of 500

Hellermann Tyton TY27M 340mm Natural Cable Ties - Pack of 500

Order Code:

04-6232

Brand: Thomas & Betts MPN: TY27M

Discontinued


Standard natural coloured Ty-Rap self-locking cable ties, 340mm long.
  • 89mm bundle diameter
  • 540N tensile strength
  • Nylon 6.6 material
  • -40°C to +85°C temperature range
  • 6.9mm width
  • VG and UL approved
  • Stainless steel locking tab for superior grip strength
  • One-piece construction with smooth moulded body
  • Low profile head design
  • Non-slip ribbed and stippled inner surface prevents tie rotation
  • Supplied in packs of 500

Trustpilot