HelaCon Plus is a sophisticated push-in wire connector for all professional cable connections in electrical housing applications. The newly developed double spring allows easy processing and will support installers especially in tricky situations like overhead work. This ensures proper fixing that can optically be checked through the transparent housings. Different colour codes provide a comfortable identification of the different connectors. A separate voltage test entry on the front guarantees safety during application, installation and maintenance.
The connectors may be used within a typical range of housing voltages up to 450 volts. Numerous variants offering a huge variety of input poles allow high flexibility in application depending on the number of conductors and available space. Cross-sections from 0.5 up to 1.5 and 2.5 mmà can conveniently be processed - connectors for many applications are provided. Cable distribution and branch connections vary from country to country due to the different types of wires, diameters, colours, junction boxes and mounting systems in use. No matter how distinct the individual requirements are the HelaCon connector series offers the best solution for every task.
- Transparent housing allows quick and easy checking of conductor fitting
- Separate voltage test entry on the front guarantees safety during application
- Fast, easy and reliable connections every time
- Coloured connectors make for easy identification of pole options
- Available in 2, 3, 4 and 5-pole options
- Available in singles or in boxes (see specification page for quantity)