Christmas Opening Hours and Delivery Dates here

Hellermann Tyton 166-31904 166-31913 LTS25 Steel Conduit PVC Cover 21.1mm

Order Code:

49-6566

Brand: HellermannTyton MPN: 166-31904

Discontinued


The HellermannTyton 166-31913 LTS25 is a Steel Conduit with a Liquid Tight Covering from the LTS Range. The conduit has been manufactured from Galvanised Steel and covered with PVC (Polyvinylchloride). The conduit fulfils IP66, IP67 and IP68 when fitted with LTS fittings.

Applications include machine tools or outdoor installations, and wherever liquid-tight (IP68) is a requirement.


  • Liquid-tight (IP68 and IP69k with LTS fittings)
  • High compression, tensile and impact strength
  • Good flexibility
  • Smooth outer cover does not wrinkle when bent
  • Good resistance to acids, petrol, oils and greases
  • UV-resistant, suitable for outdoor use
  • Halogen-free: No
  • Operating Temperature: -20°C to +105°C
  • Sold by the metre
  • Inside diameter: 21.1mm
  • Nominal diameter: 15mm
  • Type: LTS Series
  • Supplied in black
  • Manufacturer's part: 166-31913 LTS25

Trustpilot