Christmas Opening Hours and Delivery Dates here

Heller 26522 5 3835 TurboTile Tile & Ceramic Hole Saw 76 x 45mm

Order Code:

58-5345

Brand: Heller MPN: 26522 5 EAN-13: 4010159265225
  • Country of Origin:
  • View All

Discontinued


This 76 x 45mm TurboTile hole saw from Heller uses a special grinding technique which prevents tiles and other ceramic material from cracking or chipping. Supplied singly.


  • Suitable even for drill holes at the edge of tiles
  • Can be used on all standard drills
  • Water cooling ensures long service life of diamond tips
  • Height 76mm
  • Length 45mm
  • Width 76mm
  • Weight 259g

Trustpilot