Christmas Opening Hours and Delivery Dates here

Heller 23326 2 0338 CV SDS-plus Formwork Drill Bit 24 x 400 x 350mm - Single

Order Code:

58-3817

Brand: Heller MPN: 23326 2 EAN-13: 4010159233262
  • Country of Origin:
  • View All

Discontinued


This 24 x 400 x 350mm CV SDS-plus Formwork wood drill bit from Heller is made from wear-resistant chrome vanadium steel. Supplied singly.


  • Length 400mm
Diameter 24mm
Overall Length 400mm
Material Suitability Wood

Trustpilot