Heller 12084 5 0496 Plug Cutter 35 x 140 x 35mm

Order Code:

58-3921

Brand: Heller MPN: 12084 5 EAN-13: 4010159120845
  • Country of Origin:
  • View All

Discontinued


This 35mm plug cutter from Heller is perfect for cutting plugs and knot-hole anchors in all types of wood and is ideal for use on staircases and laying floorboards.


  • Colour and wood of every anchor matches workpiece
  • Designed to DIN 7489
  • Length 140mm
  • Width: 35mm
  • Weight: 338.6g
Diameter 35mm
Overall Length 140mm
Material Suitability Wood

Trustpilot