Christmas Opening Hours and Delivery Dates here
Heller 10707 5 0790 Hinge Boring Bits 30 x 60 x 30mm

Heller 10707 5 0790 Hinge Boring Bits 30 x 60 x 30mm

Order Code:

58-3927

Brand: Heller MPN: 10707 5 EAN-13: 4010159107075
  • Country of Origin: Germany
  • View All

Discontinued


This 30mm boring bit from Heller has two tungsten carbide cutting edges and is perfect for cutting hinge holes in all types of wood and chipboard.


  • Ideal for use with pillar-type drills
  • Short centre point facilitates hinge holes in thin boards
  • HSS centre point for extremely long service life
  • Length 60mm
  • Weight: 71.4g
Diameter 30mm
Overall Length 60mm
Material Suitability Wood

Trustpilot