Christmas Opening Hours and Delivery Dates here

Heitronic 21046 Maximus Distribution Box Green for Outdoor Use

Order Code:

09-3023

Brand: Heitronic MPN: 21046 EAN-13: 4002940210460
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 available to back orderBack-order availability date - 17/01/2026

Heitronic 21046 Distribution box is a green garden power distributor designed for outdoor use. It acts as a power splitter, providing multiple outlets for safely distributing electricity in gardens. Typical applications include powering garden lights and outdoor appliances efficiently.
Type Distribution box
Energy efficiency rating n.rel.
Factory colour Green
Height 120mm
Length 240mm
Material Plastic
Misc Attribute Large box for several plugs and, for example, timers, IP55
Used at Outdoors
Width 350mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot