Heitronic 500581 Siena LED Garden Light Set Dark Grey Solar Powered

Order Code:

09-3094

Brand: Heitronic MPN: 500581 EAN-13: 4002940017533

Discontinued


The Heitronic 500581 Siena LED garden light 2-piece set features built-in monochrome LEDs and comes in a dark grey finish. Manufactured by Heitronic, these decorative garden lights are ideal for illuminating and enhancing outdoor spaces. This set is perfect for creating an inviting and stylish garden environment.
Type LED garden light
(Ø) 115mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (Ø x H) 115 mm x 20 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 20mm
IP Rating IP44
Length 0cm
Light features Incl. sensor
Material Polyresin
Number of bulbs 8
Operating Voltage 1.2V
Power 0.00W
Protection Class III
Rechargeable NiMH

Trustpilot