Christmas Opening Hours and Delivery Dates here

Heidemann 70377 HX Wireless Doorbell Range Extension, Huge Range

Order Code:

11-9998

Brand: Heidemann MPN: 70377 EAN-13: 4011150703778
Qty Unit Price (Inc VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The Heidemann Wireless Doorbell Range Extension 70377 HX Bright enhances the coverage of your existing doorbell system. It features a straightforward installation and reliable performance, making it a convenient solution for expanding your doorbell's reach. This additional doorbell is ideal for larger homes or offices, ensuring you never miss a visitor wherever you are on the premises.
Type Wireless door bell
Coding option Autodidactic
Component Range extension
Current Consumption 15 mA ± 3 mA in operation, < 0.1 mA standby
Factory colour White
Frequency 433 MHz
Max. Range 100m
Operating Voltage 2 x 1.5 V Battery Mignon

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot