Christmas Opening Hours and Delivery Dates here

Hebotec 11-KK20150FRT-25 Hook and Loop Ties 150x13mm 25pcs Durable Polypropylene

Order Code:

09-2991

Brand: Hebotec MPN: 11-KK20150FRT-25 EAN-13: 4251827910218
Qty Unit Price (Ex VAT)
1+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 17/01/2026

The Hebotec hook-and-loop cable tie is 150 mm long and 13 mm wide, ideal for organising cables. It comes in a pack of 25 pieces, providing a reusable and adjustable fastening solution. Typically used in electronics and home organisations, it helps manage and secure cables efficiently.
Length 150mm
Width 13mm
Material Polypropylene
Type Hook-and-loop cable tie
Dimensions (L x W) 150 mm x 13 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot