Christmas Opening Hours and Delivery Dates here

Headband Headphones Cd-1000Vr

Order Code:

60-4009

Brand: White Label MPN: CD-1000VR EAN-13: 4016138399158
  • Country of Origin: China
  • View All

Discontinued


These on-ear headphones from White Label are super-lightweight and extremely comfortable to wear. Designed with a handy volume control switch and fitted with a 3.5mm jack plug.


  • High efficiency
  • Frequency range: 20 to 20,000Hz
  • Weight: 60g
  • Colour: black
  • Cable length: 1.2m
  • Sound pressure: 102dB
  • Impedance: 32Ω
  • Connection: 3.5mm jack
  • Manufacturer's part CD-1000VR
Type On ear headphones
Frequency Range 20 to 20,000 HzHz
Cable Length 1.2m
Colour Black
Impedance 32Ω

Trustpilot