Christmas Opening Hours and Delivery Dates here

HE & BS BENSON BMO-0630L/24/C BMO-0630/24VDC/100%/2.4W PULL SOLENOID

Order Code:

65-3525

Brand: Benson MPN: BMO-0630L/24/C

Discontinued


The BMO-0630L series are a range of DC linear solenoids with a single pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 2.4W Power at 100% rating
  • Plunger weight 5g
Coil Voltage 24V
Stroke 6mm
Nominal Power 2.4W
Solenoid Action Pull
Length 29.5mm
Width 16mm
Height 19.2mm

Trustpilot