Christmas Opening Hours and Delivery Dates here

HE & BS BENSON BDC7/17/24/C/T BDC7/24VDC/100%/20W THRUST SOLENOID

Order Code:

65-3523

Brand: Benson MPN: BDC7/17/24/C/T

Discontinued


The BDC7 series are a range of DC linear solenoids with a single thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Thrust type
  • 20W Power at 100% rating
  • Plunger weight 180g
Coil Voltage 24V
Stroke 36mm
Nominal Power 20W
Solenoid Action Push
Length 78.5mm
Width 50.8mm
Height 57.2mm

Trustpilot