Christmas Opening Hours and Delivery Dates here

HE & BS BENSON BDC2/06/12/C/P BDC2/12VDC/100%/5W PULL SOLENOID

Order Code:

65-3518

Brand: Benson MPN: BDC2/06/12/C/P

Discontinued


The BDC2 series are a range of DC linear solenoids with a single pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 12V DC
  • Pull type
  • 5W Power at 100% rating
  • Plunger weight 10g
Coil Voltage 12V
Stroke 18mm
Nominal Power 5W
Solenoid Action Pull
Length 42.2mm
Width 15.9mm
Height 20mm

Trustpilot