Easter Opening Hours and Delivery Dates here

HE & BS BENSON BDC0/02/12/C/PT BDC0/12VDC/100%/2W PULL/THRUST SOLENOID

Order Code:

65-3512

Brand: Benson MPN: BDC0/02/12/C/PT

Discontinued


The BDC0 series are a range of DC linear solenoids with a single action pull/thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 12V DC
  • Pull/thrust type
  • 2W Power at 100% rating
  • Plunger weight 4g
Coil Voltage 12V
Stroke 9mm
Solenoid Action Pull/thrust
Height 12.7mm
Length 30mm
Nominal Power 2W
Width 10mm

Trustpilot