Christmas Opening Hours and Delivery Dates here

Hazet 9036-1 Air Nibbler

Order Code:

51-6122

Brand: Hazet MPN: 9036-1 EAN-13: 4000896131822
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Hazet 9036-1 Air Nibbler is ideal for cutting small radius with a minimum of 7mm and remains suitable for cutting plastic. This well designed tool has a host of excellent features including a continuous speed regulation, cutting capacity of 1.2mm (steel)/1.6mm (aluminium), twin bearing spindle reducing vibrations and a cold-insulated handle.
  • 85 l/min air consumption
  • 6.3 bar working pressure
  • Lp A 82 dB(A) sound pressure level
  • 4.5mm cutting width
  • Coupler plug, nominal size 7.2 included
  • 190mm length
  • 2,600 minutes
  • Type Air nibbler
    For Use With Plastic

    Trustpilot