Hazet 854X HINOX® Socket Set (6-Point) 1/4" Square Drive 24pcs

Order Code:

51-6154

Brand: Hazet MPN: 854X EAN-13: 4000896121120
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Hazet 854X HINOX® Socket Set (6-Point) 1/4in Square Drive 24 Pieces is a quality set in which all components (apart from the changeover lever and handle which are made from plastic) are made from 100% stainless steel. Manufactured to a high standard with longer service lives and a 30% greater static rating, while also preventing rust forming on high quality parts from abrasion.

Featuring 13 x hexagonal socket wrench inserts 6.3mm (1/4in): 4/4.5/5/5.5/6/7/8/9/10/11/12/13/14mm; 5 x inner hexagon 3/4/5/6/8mm


  • Up to 30% higher static rating
  • Up to 3-fold higher load endurance
  • No formation of foreign rust
  • No allergic reactions caused by chemical layers
  • Ratchet handle 6.3 mm (1/4in)
  • Cross-grip
  • Push-on handle
  • Universal joint
  • Extension 55 and 147mm

  • Trustpilot