Christmas Opening Hours and Delivery Dates here

Harting 19 40 006 0510 Nan Bush Enclosure Durable single-piece design

Order Code:

03-9701

Brand: Harting MPN: 19 40 006 0510 EAN-13: 2050006180587
Qty Unit Price (Ex VAT)
1+ £53.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 29/12/2025

Harting manufactures the 19 40 006 0510 bush enclosure, designed as a high voltage, heavy-duty connector for industrial applications. It features multicore compatibility and is suitable for electrical engineering projects requiring robust, industry-grade connectors. Typical applications include power distribution and automation systems in challenging industrial environments.
Type Bush enclosure
Material Aluminium, die cast
Colour Black
Cable input 1x M20
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot