Harting 19 37 024 0272 Han Socket Enclosure robust aluminium design

Order Code:

03-9693

Brand: Harting MPN: 19 37 024 0272 EAN-13: 2050006177303
Qty Was Unit Price (Ex VAT)
1+ £157.59 £89.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Harting socket enclosure 19 37 024 0272 is a high voltage, industry-grade connector designed for electrical engineering applications. It is a heavy-duty, multicore connector suitable for industrial environments. This product is typically used in settings requiring robust and reliable connections, such as in machinery or automation systems.
Type Socket enclosure
Cable input 2x M32
Colour Black
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot