Harting 19 30 048 0298 Socket Enclosure robust single piece design

Order Code:

03-9672

Brand: Harting MPN: 19 30 048 0298 EAN-13: 2050006177174
  • Quickly find another product in this range by Cable input:

    2x M32 2x M40
Qty Unit Price (Ex VAT)
1+ £147.25
10+ £141.37
25+ £139.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/03/2026

Harting's Socket Enclosure 19 30 048 0298 is a high voltage connector designed for heavy-duty industrial applications. It features a robust and resilient design ideal for use as an industry-grade, multicore electrical engineering connector. This socket enclosure is suited to environments requiring reliable and efficient connection solutions.
Type Socket enclosure
Cable input 2x M40
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot