Harting 19 30 048 0292 Socket Enclosure durable reliable 1pc

Order Code:

03-9671

Brand: Harting MPN: 19 30 048 0292 EAN-13: 2050006177150
  • Quickly find another product in this range by Cable input:

    2x M32 2x M40
Qty Unit Price (Ex VAT)
1+ £102.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Harting socket enclosure 19 30 048 0292 is an industrial-grade connector designed for high voltage applications. It features a heavy-duty construction, making it suitable for multicore connections in electrical engineering. Typical applications include use in harsh industrial environments where reliable and robust connections are required.
Type Socket enclosure
Cable input 2x M32
Colour Grey
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® B

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot