Harting 19 30 032 0232 Han 32B-asg2-Q-M32 Surface Mounting Housing

Order Code:

51-9726

Brand: Harting MPN: 19 30 032 0232 EAN-13: 2050000990625
Qty Unit Price (Ex VAT)
1+ £66.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

A surface mounting housing for use with Harting Han 32 B® Series industrial connectors.
  • Manufacturer type description: Han 32B-asg2-Q-M32
  • Colour: Metal
  • Manufacturer part no.: 19 30 032 0232
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 32 B
  • Temperature range: -40 - +125 °C
  • Type (manufacturer type): Han 32B-asg2-Q-M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot