Easter Opening Hours and Delivery Dates here

Harting 19 20 003 1250 Socket Enclosure Secure and versatile design

Order Code:

03-9566

Brand: Harting MPN: 19 20 003 1250 EAN-13: 2050006176528
Qty Unit Price (Inc VAT)
1+ £12.26
5+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

The Harting socket enclosure 19 20 003 1250 is a high voltage, heavy duty connector suitable for industrial use. It is designed for multi-core connections, providing robust and reliable performance in challenging environments. This industry-grade connector is ideal for electrical engineering applications requiring durable and efficient connectivity.
Type Socket enclosure
Cable input 1x M20
Colour Grey
IP Rating IP44
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han A®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot