Harting 09451151560 Han 3A RJ45 Connector 10G Plug 8 Pins Black

Order Code:

11-9561

Brand: Harting MPN: 09 45 115 1560 EAN-13: 2050001837622
Qty Unit Price (Ex VAT)
1+ £35.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 4 working days

The Harting Han® 3 A RJ45 10G is a straight plug network connector designed with 8 pins in a black finish. It supports Ethernet connections up to 10G, compatible with Cat 5, Cat 6, and Cat 7 cables. Ideal for industrial and high-speed networking applications, this connector ensures reliable data transmission.
AWG (min.) 27
AWG max. 22
Cable diameter (details) 6.5mm
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Cross section (flexible) (max.) 0.33mm²
Cross section (flexible) (min.) 0.10mm²
Cross section (inflexible) (max.) 0.33mm²
Cross section (inflexible) (min.) 0.20mm²
Factory colour Black
IP Rating IP65/67
Material (details) Nickel plated die cast zinc.
Mating cycles 500
Misc Attribute Han® 3 A RJ45 10G
Pins 8
Seal type Push-Pull
Specification CAT 6
Temperature Range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot