Harting 09 67 037 4715 D-Sub Terminal Pin Strip 37 Way Socket

Harting 09 67 037 4715 D-Sub Terminal Pin Strip 37 Way Socket

Order Code:

51-9652

Brand: Harting MPN: 09 67 037 4715 EAN-13: 2050000253799

Discontinued


Harting female 37-pin D-Sub connector with turned contacts and metal shells.
  • Number of pins: 37
  • Solder connection
  • D-SUB socket
  • Thermoplastic moulded housing, glass fibre reinforced (PBTP)
  • Socket, cable mount
  • DIN 41652, CECC 75301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Type: 09 67 037 4715
Type Female
Mounting Type Solder
No. of Ways 37
No. of Rows 2
Orientation Straight

Trustpilot