Harting 09 66 452 6615D-Sub 37-Pin Socket Strip Angled Solder Pins

Harting 09 66 452 6615D-Sub 37-Pin Socket Strip Angled Solder Pins

Order Code:

51-9595

Brand: Harting MPN: 09 66 452 6615

Discontinued


Harting D-sub socket with 37 contacts and stamped angled solder pins with grounding board locks.


  • Number of pins: 37
  • Overall height 3.6mm
  • Connection: Solder
  • Contact capacity: 6.5A
  • Grid pitch: 2.54 mm
  • Made from moulded thermoplastic material, glass-fibre reinforced
  • Standards/test marks: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55ºC to +125 °C
  • Thread: M3
  • Performance level 2
  • Manufacturer's part: 09 66 452 6615
Mounting Type Solder
No. of Ways 37
No. of Rows 2
Orientation Straight
Pitch 2.54

Trustpilot