Harting 09 40 703 0311 Enclosure extension durable and reliable

Order Code:

03-9367

Brand: Harting MPN: 09 40 703 0311 EAN-13: 2050006174937
Qty Unit Price (Ex VAT)
10+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9 in stock, despatched in 4 working days

Harting manufactures the Enclosure Extension 09 40 703 0311, a heavy-duty, industry-grade connector suitable for high voltage applications in electrical engineering. This multicore connector is designed for industrial use, ensuring reliable performance in demanding environments. Typically, it serves in applications requiring robust and durable connectors for complex electrical systems.
Type Enclosure extension
Colour Black
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot