Harting 09 40 703 0301 Han Enclosure Extension Durable 1pc

Order Code:

03-9366

Brand: Harting MPN: 09 40 703 0301 EAN-13: 2050006174920
Qty Unit Price (Ex VAT)
10+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
17 in stock, despatched in 4 working days

The Harting Enclosure Extension 09 40 703 0301 is a heavy duty, industry grade connector known for its high voltage and multicore capabilities. It is designed for use in electrical engineering applications where robust and reliable connections are required. This connector is ideal for industrial environments where performance and durability are essential.
Type Enclosure extension
Colour Black
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot