Harting 09 40 048 0451 Bush Enclosure durable reliable 1pc

Order Code:

03-9364

Brand: Harting MPN: 09 40 048 0451 EAN-13: 2050006178805
Qty Unit Price (Ex VAT)
1+ £412.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Harting Bush enclosure 09 40 048 0451 is an industry-grade, heavy-duty connector designed for high voltage applications. Its robust construction makes it ideal for use in demanding electrical engineering environments. This multicore connector is commonly utilised in industrial settings to ensure reliable and secure electrical connections.
Type Bush enclosure
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot