Harting 09 40 048 0311 Enclosure extension durable 1pc

Order Code:

03-9363

Brand: Harting MPN: 09 40 048 0311 EAN-13: 2050006174906
Qty Unit Price (Ex VAT)
1+ £379.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Harting provides a robust enclosure extension, known as part 09 40 048 0311, suitable for high voltage and industrial applications. This industry-grade connector is designed for heavy-duty use and can accommodate multicore connections. It is typically utilised in electrical engineering projects where reliable and durable connectivity is crucial.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot