Harting 09 40 024 0368 Enclosure extension robust durable design

Order Code:

03-9359

Brand: Harting MPN: 09 40 024 0368 EAN-13: 2050006174890
Qty Unit Price (Ex VAT)
1+ £60.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Harting Enclosure Extension 09 40 024 0368 is an industrial-grade, heavy-duty connector ideal for electrical engineering applications. This high-voltage, multicore connector is designed to withstand demanding environments, ensuring reliable performance. It is suitable for use in various industrial settings, where robust and secure connections are essential.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot