Harting 09 40 024 0301 Enclosure Extension durable and reliable

Order Code:

03-9358

Brand: Harting MPN: 09 40 024 0301 EAN-13: 2050006174869
Qty Unit Price (Ex VAT)
1+ £48.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Harting 09 40 024 0301 is a high voltage, heavy duty, industrial-grade enclosure extension designed for multicore connectors. It is crafted for durability in electrical engineering applications, ensuring reliable performance in demanding environments. Typically used in industrial settings, this connector is ideal for managing complex wiring systems efficiently.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot