Harting 09 40 016 0368 Enclosure extension durable 1pc

Order Code:

03-9356

Brand: Harting MPN: 09 40 016 0368 EAN-13: 2050006174852
Qty Unit Price (Ex VAT)
1+ £42.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Harting manufactures the Enclosure Extension 09 40 016 0368, known for its high voltage and industry-grade capabilities. It is a heavy-duty, multicore connector designed for electrical engineering applications. This product is typically used in industrial settings, providing robust and reliable connections.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot