Harting 09 40 016 0311 Enclosure extension durable robust 1pc

Order Code:

03-9355

Brand: Harting MPN: 09 40 016 0311 EAN-13: 2050006174838
Qty Unit Price (Ex VAT)
1+ £52.47
10+ £50.39
25+ £50.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting's Enclosure Extension 09 40 016 0311 is a high voltage, heavy duty connector designed for industrial applications. This multicore connector is engineered for electrical engineering projects requiring reliable, industry-grade components. It is ideal for use in rugged environments where dependable connectivity is essential.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot