Harting 09 40 006 0311 Enclosure extension durable and reliable

Order Code:

03-9353

Brand: Harting MPN: 09 40 006 0311 EAN-13: 2050006174760
Qty Was Unit Price (Ex VAT)
1+ £48.72 £45.12
10+ £46.78 £43.32
25+ £45.79 £42.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Harting manufactures the Enclosure Extension 09 40 006 0311, which is a heavy-duty, industry-grade connector designed for high-voltage applications. This multicore connector is ideal for electrical engineering projects requiring robust and reliable industrial connectors. It is typically used in environments demanding durable and efficient connections, such as factory automation and machinery installations.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot