Harting 09 40 006 0301 Enclosure extension robust design 1pc

Order Code:

03-9352

Brand: Harting MPN: 09 40 006 0301 EAN-13: 2050006174753
Qty Unit Price (Ex VAT)
1+ £36.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Harting manufactures the Enclosure extension 09 40 006 0301, offering high voltage and heavy duty features for industrial applications. This industry-grade multicore connector is typically used in electrical engineering environments. It ensures reliable performance in demanding conditions, making it ideal for multi-core connections.
Type Enclosure extension
Colour Black
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot