Harting 09 40 003 0311 Enclosure extension 1pc Sturdy reliable design

Order Code:

03-9346

Brand: Harting MPN: 09 40 003 0311 EAN-13: 2050006174715
Qty Unit Price (Ex VAT)
1+ £20.27
5+ £20.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Harting Enclosure Extension 09 40 003 0311 is an industrial-grade connector ideal for high voltage applications. This heavy-duty, multicore connector is designed for robust electrical engineering needs. Typically used in demanding industrial environments, it ensures reliable connectivity.
Type Enclosure extension
Colour Black
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot