Harting 09 40 003 0301 Enclosure extension durable 1pc sturdy build

Order Code:

03-9345

Brand: Harting MPN: 09 40 003 0301 EAN-13: 2050006174708
Qty Unit Price (Ex VAT)
10+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 9 days

The enclosure extension 09 40 003 0301 by Harting is a heavy-duty industrial connector designed for high-voltage applications. This multi-core connector is ideal for electrical engineering tasks that require robust and reliable connections. It is commonly used in industrial environments due to its industry-grade construction and durability.
Type Enclosure extension
Colour Black
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Series Han® HPR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot